USD

Part Status: End of Life; Last Time Buy Date: 11/2/2020. Minimums may apply.
EM35x USB Stick
EM35x USB Stick
ZM3588S-USB-LR
ZM3588S-USB-LR
Digi-Key Part Number
ZM3588S-USB-LR-ND
Manufacturer
CEL
Manufacturer Product Number
ZM3588S-USB-LR
Supplier
Description
MESHCONNECT EM3588 USB +20DBM
Detailed Description
RF Transceiver, ZigBee™ 2.4GHz ~ 2.48GHz 802.15.4 UART, USB 250kbps
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
CEL
Series
Part Status
Last Time Buy
Function
Transceiver, ZigBee™
Modulation or Protocol
802.15.4
Frequency
2.4GHz ~ 2.48GHz
Applications
General Purpose
Interface
UART, USB
Sensitivity
-103dBm
Power - Output
20dBm
Data Rate (Max)
250kbps
Features
-
Voltage - Supply
5V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Standard Package1