ZICM3588SP2-2-MW | |
---|---|
DigiKey Part Number | ZICM3588SP2-2-MW-ND |
Manufacturer | |
Manufacturer Product Number | ZICM3588SP2-2-MW |
Description | RF TXRX MOD 802.15.4 TH SMD |
Customer Reference | |
Detailed Description | 802.15.4 Zigbee® Transceiver Module 2.405GHz ~ 2.48GHz Integrated, Trace Surface Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | - | |
Frequency | 2.405GHz ~ 2.48GHz | |
Data Rate | 250Mbps | |
Power - Output | 20dBm | |
Sensitivity | -103dBm | |
Serial Interfaces | JTAG, SPI, UART | |
Antenna Type | Integrated, Trace | |
Utilized IC / Part | EM3588 | |
Memory Size | 512kB Flash, 64kB SRAM | |
Voltage - Supply | 2.1V ~ 3.6V | |
Current - Receiving | 34mA | |
Current - Transmitting | 150mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 33-SMD Module |