USD

Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
MeshConnect Series
ZICM3588SP2-1-R
Digi-Key Part Number
ZICM3588SP2-1-R-ND - Tape & Reel (TR)
Manufacturer
CEL
Manufacturer Product Number
ZICM3588SP2-1-R
Supplier
Description
RX TXRX MOD 802.15.4 TRC ANT SMD
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
802.15.4 Zigbee® Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
CEL
Series
Package
Tape & Reel (TR)
Part Status
Not For New Designs
RF Family/Standard
802.15.4
Protocol
Zigbee®
Modulation
-
Frequency
2.4GHz
Data Rate
250kbps
Power - Output
20dBm
Sensitivity
-103dBm
Serial Interfaces
JTAG, SPI, UART
Antenna Type
Integrated, Trace
Utilized IC / Part
EM3588
Memory Size
512kB Flash, 64kB SRAM
Voltage - Supply
2.1V ~ 3.6V
Current - Receiving
34mA
Current - Transmitting
58mA ~ 150mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
33-SMD Module
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Available To Order

Price BreakUnit PriceExtended Price
1,200$19.51300$23,415.60
Additional Resources
AttributeDescription
Standard Package600