USD

Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
MeshConnect Series
ZICM357SP0-1-R
Digi-Key Part Number
ZICM357SP0-1-RTR-ND - Tape & Reel (TR)
ZICM357SP0-1-RCT-ND - Cut Tape (CT)
ZICM357SP0-1-RDKR-ND - Digi-Reel®
Manufacturer
CEL
Manufacturer Product Number
ZICM357SP0-1-R
Supplier
Description
RX TXRX MOD 802.15.4 TRC ANT SMD
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
802.15.4 Zigbee® Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
CEL
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
802.15.4
Protocol
Zigbee®
Modulation
-
Frequency
2.4GHz
Data Rate
250kbps
Power - Output
8dBm
Sensitivity
-100dBm
Serial Interfaces
JTAG, SPI, UART
Antenna Type
Integrated, Trace
Utilized IC / Part
EM357
Memory Size
192kB Flash, 12kB SRAM
Voltage - Supply
2.1V ~ 3.6V
Current - Receiving
30mA
Current - Transmitting
31mA ~ 44mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

1,277 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
ZICM357SP0-1-R-ND
ZICM357SP0-1-RTR
Standard Package600