
Type | Description | Select |
---|---|---|
Category | ||
Mfr | CEL | |
Series | - | |
Package | Bag | |
Product Status | Active | |
Wavelength | - | |
Color - Enhanced | - | |
Spectral Range | 400nm ~ 1700nm | |
Diode Type | - | |
Responsivity @ nm | 0.6 A/W @ 850nm, 0.8 A/W @ 1310nm | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 10 V | |
Current - Dark (Typ) | 2nA | |
Active Area | - | |
Viewing Angle | - | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead |
Resource Type | Link |
---|---|
Datasheets | KPMC29 |
HTML Datasheet | KPMC29 |
Forum Discussions | Photodiode Responsivity |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 5A (24 Hours) |
REACH Status | REACH Unaffected |
ECCN | 5A991B5A |
HTSUS | 8541.49.1050 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $66.70000 | $66.70 |
10 | $55.26100 | $552.61 |
100 | $53.32180 | $5,332.18 |
Attribute | Description |
---|---|
Other Names | 51-KPMC29-B |
Standard Package | 5 |