
Type | Description | Select |
---|---|---|
Category | ||
Mfr | CEL | |
Series | - | |
Package | Bag | |
Product Status | Active | |
Wavelength | - | |
Color - Enhanced | - | |
Spectral Range | 900nm ~ 1700nm | |
Diode Type | Avalanche | |
Responsivity @ nm | 0.95 A/W @ 1310nm, 1.05 A/W @ 1550nm | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 55 V | |
Current - Dark (Typ) | 20nA | |
Active Area | 50µm Dia | |
Viewing Angle | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-56-3 Lens Top Metal Can |
Resource Type | Link |
---|---|
Datasheets | KPDEA005B-T |
HTML Datasheet | KPDEA005B-T |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
Qty | Unit Price | Ext Price |
---|---|---|
10 | $405.36900 | $4,053.69 |
Attribute | Description |
---|---|
Other Names | 51-KPDEA005B-56F-B |
Standard Package | 10 |