
KPDE086S-H54P-B | ||
---|---|---|
Digi-Key Part Number | 51-KPDE086S-H54P-B-ND | |
Manufacturer | ||
Manufacturer Product Number | KPDE086S-H54P-B | |
Description | INGAAS, INAS PHOTODIODE W/THEMO- | |
Manufacturer Standard Lead Time | 20 Weeks | |
Detailed Description | Photodiode TO-39 | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | CEL | |
Series | - | |
Package | Bag | |
Product Status | Active | |
Wavelength | - | |
Color - Enhanced | - | |
Spectral Range | 900nm ~ 1700nm | |
Diode Type | - | |
Responsivity @ nm | 0.9 A/W @ 1310nm, 1 A/W @ 1550nm | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Dark (Typ) | 1nA | |
Active Area | 0.86mm² | |
Viewing Angle | - | |
Operating Temperature | -40°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | TO-39 |
Resource Type | Link |
---|---|
Datasheets | KPDE086S-H54P |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $655.44000 | $655.44 |
Attribute | Description |
---|---|
Other Names | 51-KPDE086S-H54P-B |
Standard Package | 1 |