CMP9612-2-EVB | |
---|---|
DigiKey Part Number | 51-CMP9612-2-EVB-ND |
Manufacturer | |
Manufacturer Product Number | CMP9612-2-EVB |
Description | EVAL BOARD FOR CMP9612 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | CMP9612 - Transceiver; 802.11 a/b/g/n/ac/ax (Wi-Fi, WiFi, WLAN), 802.15.4 (Matter, Thread), Bluetooth® 5.x (BLE) 2.4GHz, 5GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CEL | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; 802.11 a/b/g/n/ac/ax (Wi-Fi, WiFi, WLAN), 802.15.4 (Matter, Thread), Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz, 5GHz | |
For Use With/Related Products | CMP9612 | |
Supplied Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $94.69000 | $94.69 |