CMP535-1-EVB | |
---|---|
DigiKey Part Number | 51-CMP535-1-EVB-ND |
Manufacturer | |
Manufacturer Product Number | CMP535-1-EVB |
Description | CMP535, +20DBM EVAL BOARD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | CMP53x - Transceiver; 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CEL | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Transceiver; 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz | |
For Use With/Related Products | CMP53x | |
Supplied Contents | Board(s) | |
Note | - |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Bag | 1 | $67.70000 | $67.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $67.70000 | $67.70 |
10 | $54.66400 | $546.64 |
25 | $50.89920 | $1,272.48 |
100 | $50.00000 | $5,000.00 |