CMP535-1-B | |
---|---|
DigiKey Part Number | 51-CMP535-1-B-ND |
Manufacturer | |
Manufacturer Product Number | CMP535-1-B |
Description | RF TXRX MOD 802.15.4 BT CHIP SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Bluetooth v4.2, Bluetooth v5.0, Zigbee® Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | - | |
Power - Output | 20dBm | |
Sensitivity | -100dBm | |
Serial Interfaces | GPIO, I2C, PWM, SPI, USART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | K32W061 | |
Memory Size | 1.64MB Flash, 152kB SRAM | |
Voltage - Supply | 3.3V | |
Current - Receiving | 4.3mA | |
Current - Transmitting | 20.3mA ~ 95mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 33-SMD Module |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Bulk | 1 | $36.00000 | $36.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.00000 | $36.00 |
10 | $28.52400 | $285.24 |
30 | $25.95733 | $778.72 |
100 | $23.71650 | $2,371.65 |
250 | $22.34048 | $5,585.12 |