AC564G1-PRI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC564G1-PRI
AC564G1-SEC

AC564G1

Digi-Key Part Number
51-AC564G1-ND
Manufacturer
Manufacturer Product Number
AC564G1
Description
USB REDRIVER WITH PAD INPUT AND
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
THCX222R05 Re-Driver Interface Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CEL
Series
-
Package
Bulk
Product Status
Active
Type
Interface
Function
Re-Driver
Embedded
No
Utilized IC / Part
THCX222R05
Primary Attributes
-
Supplied Contents
Board(s)
Secondary Attributes
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8471.80.1000
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$82.15000$82.15