ZPD11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZPD11

Digi-Key Part Number
1864-2875-ND
Manufacturer
Carlo Gavazzi Inc.
Manufacturer Product Number
ZPD11
Supplier
Description
RELAY SOCKET 11 POS DIN RAIL
Detailed Description
Relay Socket DIN Rail
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Carlo Gavazzi Inc.
Series
Package
Box
Part Status
Obsolete
Type
Socket
Number of Positions
11
Mounting Type
DIN Rail
Termination Style
Screw Terminal
For Use With/Related Products
RCP Relays
Features
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.69.8000
Additional Resources
AttributeDescription
Other Names1864-2875
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ZPD11XACarlo Gavazzi Inc.1091864-ZPD11XA-ND$21.00000Similar