PB22SxF0W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PB22SIF0W

DigiKey Part Number
1864-2587-ND
Manufacturer
Manufacturer Product Number
PB22SIF0W
Description
CONFIG SW BODY PUSHBUTTON ILLUM
Customer Reference
Detailed Description
Configurable Switch Body Pushbutton, Round Illuminated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Box
Part Status
Obsolete
Requires
Contact Block(s), Illumination Source
Type
Momentary
Illumination
Illuminated
Actuator Type
Pushbutton, Round
(Select First, Then Apply Filters) Compatible Series
Carlo Gavazzi, PB
Panel Cutout Dimensions
22mm (Round)
Base Product Number
In-Stock: 20
Can ship immediately
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$10.45000$10.45
10$9.26200$92.62
Manufacturers Standard Package

Other Suppliers on DigiKey

13In Stock
Ships from WEC