
ICB12S30F04PA | ||
---|---|---|
Digi-Key Part Number | 1864-1965-ND | |
Manufacturer | ||
Manufacturer Product Number | ICB12S30F04PA | |
Description | SENSOR PROX INDUCTIVE 4MM CYLIND | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Carlo Gavazzi Inc. | |
Series | ||
Package | Box | |
Product Status | Obsolete | |
Sensor Type | Inductive | |
Sensing Distance | 0.157" (4mm) | |
Output Type | PNP-NC/NO, 4-Wire | |
Response Frequency | 2kHz | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 36V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M12 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ICBxx Datasheet |
Video File | ICB & ICS series - Inductive Proximity Sensors ICB12 Series Inductive Sensors from Carlo Gavazzi |
PCN Obsolescence/ EOL | End of Life 08/NOV/2022 |
HTML Datasheet | ICBxx Datasheet |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8543.70.9860 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $82.00000 | $82.00 |
Attribute | Description |
---|---|
Other Names | 1864-1965 |
Standard Package | 10 |