
EI1204PPCSS | ||
---|---|---|
Digi-Key Part Number | EI1204PPCSS-ND | |
Manufacturer | ||
Manufacturer Product Number | EI1204PPCSS | |
Description | SENSOR PROX INDUCTIVE 4MM CYLIND | |
Manufacturer Standard Lead Time | 59 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Carlo Gavazzi Inc. | |
Series | ||
Package | Box | |
Product Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.157" (4mm) | |
Output Type | PNP-NC, 3-Wire | |
Response Frequency | 500Hz | |
Shielding | Unshielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 10V ~ 40V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67, NEMA 1,3,4,6,13 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M12 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | EI,DC,M12,M18,M30 Datasheet |
HTML Datasheet | EI,DC,M12,M18,M30 Datasheet |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8543.70.9860 |
Qty | Unit Price | Ext Price |
---|---|---|
10 | $84.64000 | $846.40 |
Other Suppliers on Digi-Key
Attribute | Description |
---|---|
Other Names | 2266-EI1204PPCSS |
Standard Package | 10 |