TMB-V8F2-3LC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMB-V8F2-3LC

Digi-Key Part Number
2317-TMB-V8F2-3LC-ND
Manufacturer
Manufacturer Product Number
TMB-V8F2-3LC
Description
1.85MM(F) 2-H, VERT. LAUNCH PIN
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
1.85mm Connector Jack, Female Socket Surface Mount Compression
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
CarlisleIT
Series
-
Package
Tray
Product Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Compression
Shield Termination
Screw
Impedance
-
Mounting Type
Surface Mount
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
67 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
-
Body Finish
Nickel
Center Contact Plating
-
Dielectric Material
-
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4010
807 In Stock

Can ship immediately
All prices are in USD
Tray
QtyUnit PriceExt Price
1$33.78000$33.78
10$29.58100$295.81
25$28.30320$707.58
40$27.39000$1,095.60
100$26.47700$2,647.70
300$25.56400$7,669.20
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Import Tariff may apply to this part if shipping to the United States