TM40-0153-00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM40-0153-00

Digi-Key Part Number
2317-TM40-0153-00-ND
Manufacturer
Manufacturer Product Number
TM40-0153-00
Description
SSMPSL(F)X2,078,16CM,PAIR 2PS
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Cable Assembly Coaxial RP-SSMP to RP-SSMP 1.98mm OD Coaxial Cable 6.300" (160.02mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CarlisleIT
Series
-
Package
Bag
Product Status
Active
Style
RP-SSMP to RP-SSMP
1st Connector
RP-SSMP Socket
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
RP-SSMP Socket
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
6.300" (160.02mm)
Cable Type
1.98mm OD Coaxial Cable
Frequency - Max
18 GHz
Color
Black
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.20.0000
California Prop 65
Warning Information
72 In Stock

All prices are in USD
Bag
QtyUnit PriceExt Price
1$95.07000$95.07
10$87.24100$872.41
25$83.88560$2,097.14
50$81.08940$4,054.47
100$76.61550$7,661.55
Manufacturers Standard Package