
MBB-VM-30-93-30-ST | ||
---|---|---|
Digi-Key Part Number | 2317-MBB-VM-30-93-30-ST-ND | |
Manufacturer | ||
Manufacturer Product Number | MBB-VM-30-93-30-ST | |
Description | CONN EDGE DUAL FMALE 60POS 0.031 | |
Manufacturer Standard Lead Time | 4 Weeks | |
Detailed Description | 60 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | CarlisleIT | |
Series | - | |
Package | Bag | |
Product Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 60 | |
Card Thickness | 0.093" (2.36mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
EDA Models | MBB-VM-30-93-30-ST by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $8.00000 | $8.00 |
10 | $7.23300 | $72.33 |
25 | $6.83280 | $170.82 |
50 | $6.66600 | $333.30 |
100 | $6.33270 | $633.27 |
250 | $5.66608 | $1,416.52 |
500 | $5.33280 | $2,666.40 |
1,000 | $4.66620 | $4,666.20 |
Attribute | Description |
---|---|
Other Names | 2317-MBB-VM-30-93-30-ST |
Standard Package | 1 |