MBB-VM-30-93-30-00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB-VM-30-93-30-00

Digi-Key Part Number
2317-MBB-VM-30-93-30-00-ND
Manufacturer
Manufacturer Product Number
MBB-VM-30-93-30-00
Description
CONN EDGE DUAL FMALE 60POS 0.031
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
60 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CarlisleIT
Series
-
Package
Bag
Product Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
60
Card Thickness
0.093" (2.36mm)
Number of Rows
2
Pitch
0.031" (0.80mm)
Read Out
Dual
Features
Board Guide
Mounting Type
Surface Mount
Termination
Solder
Contact Material
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
Cantilever
Color
Black
Flange Feature
-
Operating Temperature
-55°C ~ 125°C
Material - Insulation
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
California Prop 65
Warning Information
All prices are in USD
Bag
QtyUnit PriceExt Price
1$8.09000$8.09
10$7.31400$73.14
25$6.90960$172.74
50$6.74100$337.05
100$6.40400$640.40
250$5.72984$1,432.46
500$5.39280$2,696.40
1,000$4.71870$4,718.70
Additional Resources
AttributeDescription
Other Names2317-MBB-VM-30-93-30-00
Standard Package1