MBB-VM-20-62-30-ST
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB-VM-20-62-30-ST

Digi-Key Part Number
2317-MBB-VM-20-62-30-ST-ND
Manufacturer
Manufacturer Product Number
MBB-VM-20-62-30-ST
Description
CONN EDGE DUAL FMALE 40POS 0.031
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
40 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CarlisleIT
Series
-
Package
Bag
Product Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
40
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.031" (0.80mm)
Read Out
Dual
Features
Board Guide, Solder Retention
Mounting Type
Surface Mount
Termination
Solder
Contact Material
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
Cantilever
Color
Black
Flange Feature
-
Operating Temperature
-55°C ~ 125°C
Material - Insulation
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
California Prop 65
Warning Information
All prices are in USD
Bag
QtyUnit PriceExt Price
1$6.40000$6.40
10$5.78700$57.87
25$5.46720$136.68
50$5.33400$266.70
100$5.06730$506.73
250$4.53392$1,133.48
500$4.26720$2,133.60
1,000$3.73380$3,733.80
2,500$3.55600$8,890.00
Additional Resources
AttributeDescription
Other Names2317-MBB-VM-20-62-30-ST
Standard Package1