MBB-VM-10-93-30-00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB-VM-10-93-30-00

Digi-Key Part Number
2317-MBB-VM-10-93-30-00-ND
Manufacturer
Manufacturer Product Number
MBB-VM-10-93-30-00
Description
CONN EDGE DUAL FMALE 20POS 0.031
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
20 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CarlisleIT
Series
-
Package
Bag
Product Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
20
Card Thickness
0.093" (2.36mm)
Number of Rows
2
Pitch
0.031" (0.80mm)
Read Out
Dual
Features
Board Guide
Mounting Type
Surface Mount
Termination
Solder
Contact Material
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
Cantilever
Color
Black
Flange Feature
-
Operating Temperature
-55°C ~ 125°C
Material - Insulation
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
California Prop 65
Warning Information
All prices are in USD
Bag
QtyUnit PriceExt Price
1$5.64000$5.64
10$5.12500$51.25
25$4.85360$121.34
50$4.74080$237.04
100$4.51500$451.50
250$3.95064$987.66
500$3.83776$1,918.88
1,000$3.27338$3,273.38
2,500$3.04762$7,619.05
Additional Resources
AttributeDescription
Other Names2317-MBB-VM-10-93-30-00
Standard Package1