MBB-VM-10-62-30-ST
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB-VM-10-62-30-ST

Digi-Key Part Number
2317-MBB-VM-10-62-30-ST-ND
Manufacturer
Manufacturer Product Number
MBB-VM-10-62-30-ST
Description
CONN EDGE DUAL FMALE 20POS 0.031
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
20 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CarlisleIT
Series
-
Package
Bag
Product Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
20
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.031" (0.80mm)
Read Out
Dual
Features
Board Guide, Solder Retention
Mounting Type
Surface Mount
Termination
Solder
Contact Material
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
Cantilever
Color
Black
Flange Feature
-
Operating Temperature
-55°C ~ 125°C
Material - Insulation
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
California Prop 65
Warning Information
All prices are in USD
Bag
QtyUnit PriceExt Price
1$5.85000$5.85
10$5.31500$53.15
25$5.03440$125.86
50$4.91720$245.86
100$4.68300$468.30
250$4.09764$1,024.41
500$3.98056$1,990.28
1,000$3.39518$3,395.18
2,500$3.16102$7,902.55
Additional Resources
AttributeDescription
Other Names2317-MBB-VM-10-62-30-ST
Standard Package1