V5D2H0HB-00000-000

DigiKey Part Number
432-V5D2H0HB-00000-000-ND
Manufacturer
Manufacturer Product Number
V5D2H0HB-00000-000
Description
SWITCH ROCKER SPDT 20A 12V
Customer Reference
Detailed Description
Rocker Switch SPDT 20A (DC) Panel Mount, Snap-In
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
20A (DC)
Voltage Rating - DC
12 V
Actuator Type
Actuator Arm, Cap Required - Illuminated
Color - Actuator/Cap
-
Actuator Marking
Varies by Cap
Illumination Type, Color
LED, Green
Illumination Voltage (Nominal)
12 VDC
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
Features
-
Panel Cutout Dimensions
Rectangular - 36.83mm x 21.08mm
Operating Temperature
-40°C ~ 85°C
Approval Agency
CSA, UL, VDE
Mechanical Life
100,000 Cycles
Electrical Life
100,000 Cycles
Base Product Number