MV1-B-34-615-2-A11-B-C

DigiKey Part Number
432-MV1-B-34-615-2-A11-B-C-ND
Manufacturer
Manufacturer Product Number
MV1-B-34-615-2-A11-B-C
Description
CIRCUIT BREAKER
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 15A 250 V AC 80 V DC Push-Pull Panel Mount, Snap-In
Product Attributes
Type
Description
Select All
Category
Mfr
Carling Technologies
Series
Package
Bulk
Product Status
Active
Mounting Type
Panel Mount, Snap-In
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
15A
Voltage Rating - AC
250 V
Voltage Rating - DC
80 V
Actuator Type
Push-Pull
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CCC, CSA, UL1077
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.20.0020
Additional Resources
AttributeDescription
Other Names
MV1B346152A11BC
432-MV1-B-34-615-2-A11-B-C
TGDO411TRB
Standard Package1