MU2-B-64-620-1-C11-B-C

DigiKey Part Number
432-MU2-B-64-620-1-C11-B-C-ND
Manufacturer
Manufacturer Product Number
MU2-B-64-620-1-C11-B-C
Description
CIRCUIT BREAKER
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 20A 250 V AC 80 V DC Push to Reset Panel Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carling Technologies
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
20A
Voltage Rating - AC
250 V
Voltage Rating - DC
80 V
Actuator Type
Push to Reset
Number of Poles
2
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CCC, CSA, UL1077