
MU2-B-62-615-1-A21-B-D | ||
---|---|---|
Digi-Key Part Number | 432-MU2-B-62-615-1-A21-B-D-ND | |
Manufacturer | ||
Manufacturer Product Number | MU2-B-62-615-1-A21-B-D | |
Description | CIRCUIT BREAKER | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 15A 250 V AC 80 V DC Push to Reset Panel Mount | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Carling Technologies | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 80 V | |
Actuator Type | Push to Reset | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CSA, UL, VDE |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.20.0020 |
Attribute | Description |
---|---|
Other Names | LTGPO501TBBA250N 432-MU2-B-62-615-1-A21-B-D LTGPO501TBBA/250N MU2B626151A21BD |
Standard Package | 1 |