MD1-B-34-420-1-A46-1-C

DigiKey Part Number
432-MD1-B-34-420-1-A46-1-C-ND
Manufacturer
Manufacturer Product Number
MD1-B-34-420-1-A46-1-C
Description
CIRCUIT BREAKER
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 2A 250 V AC 80 V DC Rocker Panel Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carling Technologies
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
2A
Voltage Rating - AC
250 V
Voltage Rating - DC
80 V
Actuator Type
Rocker
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CCC, CSA, UL1077