
MD1-B-24-616-1-A35-B-C | ||
---|---|---|
Digi-Key Part Number | 432-MD1-B-24-616-1-A35-B-C-ND | |
Manufacturer | ||
Manufacturer Product Number | MD1-B-24-616-1-A35-B-C | |
Description | CIRCUIT BREAKER | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 16A 250 V AC 80 V DC Rocker Panel Mount | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Carling Technologies | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 16A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 80 V | |
Actuator Type | Rocker | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CSA, UL1077 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.20.0020 |
Attribute | Description |
---|---|
Other Names | LTA110TRB125N LTA110TRB/125N MD1B246161A35BC 432-MD1-B-24-616-1-A35-B-C |
Standard Package | 1 |