
MA2-B-64-410-1-A22-B-C | ||
---|---|---|
Digi-Key Part Number | 432-MA2-B-64-410-1-A22-B-C-ND | |
Manufacturer | ||
Manufacturer Product Number | MA2-B-64-410-1-A22-B-C | |
Description | CIRCUIT BREAKER | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 1A 250 V AC 80 V DC Rocker Panel Mount | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Carling Technologies | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 1A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 80 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CSA, UL1077 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.20.0020 |
Attribute | Description |
---|---|
Other Names | L21B1S001AZZBK100 432-MA2-B-64-410-1-A22-B-C MA2B644101A22BC |
Standard Package | 1 |