LTILA51-6S-WH-RC-NBL/240N | |
---|---|
DigiKey Part Number | 432-LTILA51-6S-WH-RC-NBL/240N-ND |
Manufacturer | |
Manufacturer Product Number | LTILA51-6S-WH-RC-NBL/240N |
Description | SWITCH ROCKER SPST 15A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 15A (AC/DC) 125 V Panel Mount, Snap-In |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 15A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Concave (Curved) - Illuminated | |
Color - Actuator/Cap | White | |
Actuator Marking | No Marking | |
Illumination Type, Color | Neon, Red | |
Illumination Voltage (Nominal) | 240 VAC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 36.83mm x 21.08mm | |
Operating Temperature | - | |
Approval Agency | CSA, UL, VDE | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Bulk | 10 | $12.72300 | $127.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $12.72300 | $127.23 |