cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR11D1A61BA1-11-MS001

Digi-Key Part Number
432-HR11D1A61BA1-11-MS001-ND
Manufacturer
Manufacturer Product Number
HR11D1A61BA1-11-MS001
Description
SWITCH ROCKER
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Rocker Switch SPST 20A (DC) Panel Mount, Snap-In
Customer Reference
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Bulk
Product Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
20A (DC)
Voltage Rating - DC
12 V
Actuator Type
Flat - Illuminated
Color - Actuator/Cap
Black
Actuator Marking
Loading Floor Lamp
Illumination Type, Color
LED, Amber/Blue
Illumination Voltage (Nominal)
12 VDC
Termination Style
Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP68 - Dust Tight, Waterproof
Features
-
Panel Cutout Dimensions
Rectangular - 36.83mm x 21.08mm
Operating Temperature
-40°C ~ 85°C
Mechanical Life
200,000 Cycles
Electrical Life
100,000 Cycles
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9065
Available To Order
All prices are in USD
Bulk
QtyUnit PriceExt Price
10$29.79300$297.93
Additional Resources
AttributeDescription
Other Names
HR11D1A61BA111MS001
DA225PBB
432-HR11D1A61BA1-11-MS001
HR-00000315
Standard Package1