CMB-053-11C3N-B-D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Qualtek
In Stock: 500
Unit Price: $4.25000
Datasheet

Parametric Equivalent


Qualtek
In Stock: 3,273
Unit Price: $4.03000
Datasheet

Parametric Equivalent


Qualtek
In Stock: 344
Unit Price: $3.10000
Datasheet

Parametric Equivalent


TE Connectivity Potter & Brumfield Relays
In Stock: 9,052
Unit Price: $5.92000
Datasheet

CMB-053-11C3N-B-D

DigiKey Part Number
432-CMB-053-11C3N-B-D-ND
Manufacturer
Manufacturer Product Number
CMB-053-11C3N-B-D
Description
CIR BRKR THRM 5A 250VAC 32VDC
Customer Reference
Detailed Description
Circuit Breaker Thermal 5A 250 V AC 32 V DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carling Technologies
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
5A
Voltage Rating - AC
250 V
Voltage Rating - DC
32 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CE, cUL, TUV, UL1077, UL1500
Base Product Number