64112210

DigiKey Part Number
432-1214-ND
Manufacturer
Manufacturer Product Number
64112210
Description
SWITCH PUSHBUTTON DPST 5A 125V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPST Standard Panel Mount, Rear
Datasheet
 Datasheet
EDA/CAD Models
64112210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Rear
Type
Standard
Circuit
Switch Function
On-Off
Current Rating (Amps)
5A (AC)
Voltage Rating - AC
125 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Silver
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Circular - 12.70mm Dia
Operating Temperature
-
Mechanical Life
-
Electrical Life
-
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10$19.51800$195.18