USD

PC300C-66

DBC60-1

Digi-Key Part Number
DBC60-1CA-ND
Manufacturer
Capital Advanced Technologies
Manufacturer Product Number
DBC60-1
Supplier
Description
DRILL BIT CARBIDE 0.040"
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Drill Bit Carbide 0.040" (1.02mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Capital Advanced Technologies
Series
Package
Bulk
Part Status
Active
Type
Drill Bit
Diameter - Bit
0.040"" (1.02mm)
Diameter - Shank
0.125"" (3.18mm)
Material
Carbide
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8207.50.2055
Price and Procurement