HS203F

DigiKey Part Number
4267-HS203F-ND
Manufacturer
Manufacturer Product Number
HS203F
Description
CAP 250MF 5.5V -40-+85C
Customer Reference
Detailed Description
250 mF (EDLC) Supercapacitor 5.5 V 3-SMD 66mOhm
Product Attributes
Type
Description
Select All
Category
Manufacturer
CAP-XX Ltd Supercapacitors
Series
-
Packaging
Bulk
Part Status
Active
Capacitance
250 mF
Tolerance
±20%
Voltage - Rated
5.5 V
ESR (Equivalent Series Resistance)
66mOhm
Lifetime @ Temp.
-
Termination
-
Mounting Type
Surface Mount
Package / Case
3-SMD
Lead Spacing
-
Size / Dimension
1.535" L x 0.669" W (39.00mm x 17.00mm)
Height - Seated (Max)
0.087" (2.20mm)
Operating Temperature
-40°C ~ 85°C
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$18.00000$18.00
100$15.00000$1,500.00
200$13.27000$2,654.00
500$11.66000$5,830.00
1,000$10.05000$10,050.00
2,000$8.44000$16,880.00