GW201F

DigiKey Part Number
4267-GW201F-ND
Manufacturer
Manufacturer Product Number
GW201F
Description
CAP 400MF 5V -40-+70C
Customer Reference
Detailed Description
400 mF (EDLC) Supercapacitor 5 V 3-SMD 66mOhm
Product Attributes
Type
Description
Select All
Category
Manufacturer
CAP-XX Ltd Supercapacitors
Series
-
Packaging
Bulk
Part Status
Active
Capacitance
400 mF
Tolerance
±20%
Voltage - Rated
5 V
ESR (Equivalent Series Resistance)
66mOhm
Lifetime @ Temp.
-
Termination
-
Mounting Type
Surface Mount
Package / Case
3-SMD
Lead Spacing
-
Size / Dimension
1.122" L x 0.669" W (28.50mm x 17.00mm)
Height - Seated (Max)
0.098" (2.50mm)
Operating Temperature
-40°C ~ 70°C
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$18.00000$18.00
100$15.00000$1,500.00
200$13.20000$2,640.00
500$11.60000$5,800.00
1,000$10.00000$10,000.00
2,000$8.40000$16,800.00