GA230F

DigiKey Part Number
4267-GA230F-ND
Manufacturer
Manufacturer Product Number
GA230F
Description
CAP 400MF 5V -40-+70C
Customer Reference
Detailed Description
400 mF (EDLC) Supercapacitor 5 V 3-SMD 90mOhm
Product Attributes
Type
Description
Select All
Category
Manufacturer
CAP-XX Ltd Supercapacitors
Series
-
Packaging
Bulk
Part Status
Active
Capacitance
400 mF
Tolerance
±20%
Voltage - Rated
5 V
ESR (Equivalent Series Resistance)
90mOhm
Lifetime @ Temp.
-
Termination
-
Mounting Type
Surface Mount
Package / Case
3-SMD
Lead Spacing
-
Size / Dimension
0.787" L x 0.709" W (20.00mm x 18.00mm)
Height - Seated (Max)
0.138" (3.50mm)
Operating Temperature
-40°C ~ 70°C