YGM1 C513

DigiKey Part Number
317-1115-ND
Manufacturer
Manufacturer Product Number
YGM1 C513
Description
SENSOR PTC 250OHM 10% RADIAL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
PTC Thermistor 250 Ohms Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cantherm
Series
Packaging
Bulk
Part Status
Active
Resistance @ 25°C
250 Ohms
Resistance Tolerance
±10%
Operating Temperature
-20°C ~ 60°C
Power - Max
690 mW
Mounting Type
PCB, Through Hole
Package / Case
Radial
Supplier Device Package
-
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
200$8.66245$1,732.49
Manufacturers Standard Package