TS3-65C3

DigiKey Part Number
317-1103-ND
Manufacturer
Manufacturer Product Number
TS3-65C3
Description
THERMISTOR NTC TO51-2 VARIANT
Customer Reference
Detailed Description
NTC Thermistor TO-51-2 Variant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cantherm
Series
Packaging
Bulk
Part Status
Obsolete
Resistance in Ohms @ 25°C
-
Resistance Tolerance
-
B Value Tolerance
-
B0/50
-
B25/50
-
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-40°C ~ 200°C
Length - Lead Wire
0.02" (0.53mm)
Mounting Type
Through Hole
Package / Case
TO-51-2 Variant
Obsolete
This product is no longer manufactured.