MF52A472J3470

DigiKey Part Number
317-1256-ND
Manufacturer
Manufacturer Product Number
MF52A472J3470
Description
THERM NTC 4.7KOHM 3470K BEAD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
NTC Thermistor 4.7k Bead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cantherm
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
4.7k
Resistance Tolerance
±5%
B Value Tolerance
-
B0/50
-
B25/50
3470K
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-55°C ~ 125°C
Power - Max
50 mW
Length - Lead Wire
-
Mounting Type
Through Hole
Package / Case
Bead
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
3,000$0.15319$459.57
Import Tariff may apply to this part if shipping to the United States