Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 20 | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±5% | |
B0/50 | - | |
B25/50 | 2950K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 500 mW | |
Length - Lead Wire | - | |
Mounting Type | Through Hole | |
Package / Case | Disc, 6.5mm Dia x 5.0mm W |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.25077 | $501.54 |