Thermostat plus Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermostat plus Leads
Leaded Thermal Side 1
Leaded Thermal Side 2

F20B12005ACFA06E

Digi-Key Part Number
317-1029-ND
Manufacturer
Cantherm
Manufacturer Product Number
F20B12005ACFA06E
Supplier
Description
THERMOSTAT 120DEG C SPST-NO WIRE
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
Thermostat 248°F (120°C) SPST-NO Potted - Wire Leads Wire Leads - 6" (152.4mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cantherm
Series
Package
Bulk
Part Status
Active
Circuit
SPST-NO
Switching Temperature
248°F (120°C)
Reset Temperature
194°F (90°C)
Current Rating - AC
1.6A (250V)
Current Rating - DC
-
Tolerance
±9°F (±5°C)
Switching Cycles
7K
Termination Style
Wire Leads - 6" (152.4mm)
Mounting Type
Through Hole
Package / Case
Potted - Wire Leads
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.30.8000
California Prop 65
Warning Information
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$10.71000$10.71
5$6.95800$34.79
10$6.26200$62.62
25$5.56600$139.15
50$5.14860$257.43
100$4.45280$445.28
500$4.17450$2,087.25
1,000$3.89620$3,896.20
5,000$3.70139$18,506.95
Additional Resources
AttributeDescription
Other Names
317-1029
F1112015ACFA06E
Standard Package1