153600060 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
153600060 Series
PC Thermal Side 1
PC Thermal Side 2

F20B095053600060

Digi-Key Part Number
317-1320-ND
Manufacturer
Cantherm
Manufacturer Product Number
F20B095053600060
Supplier
Description
THERMOSTAT 95DEG C SPST-NO 2SIP
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
Thermostat 203°F (95°C) SPST-NO 2-SIP, Potted PC Pins
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cantherm
Series
Package
Bulk
Part Status
Active
Circuit
SPST-NO
Switching Temperature
203°F (95°C)
Reset Temperature
149°F (65°C)
Current Rating - AC
1.6A (250V)
Current Rating - DC
-
Tolerance
±9°F (±5°C)
Switching Cycles
7K
Termination Style
PC Pins
Mounting Type
Through Hole
Package / Case
2-SIP, Potted
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.30.8000
California Prop 65
Warning Information
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$7.93000$7.93
5$6.95800$34.79
10$6.26200$62.62
25$5.56600$139.15
50$5.14860$257.43
100$4.45280$445.28
500$4.17450$2,087.25
1,000$3.89620$3,896.20
5,000$3.70139$18,506.95
Additional Resources
AttributeDescription
Other Names
F11095153600060
317-1320
Standard Package50