CWF1B104G3950

DigiKey Part Number
317-1313-ND
Manufacturer
Manufacturer Product Number
CWF1B104G3950
Description
THERM NTC 100KOHM 3950K BEAD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
NTC Thermistor 100k Bead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cantherm
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
100k
Resistance Tolerance
±2%
B Value Tolerance
±2%
B0/50
-
B25/50
3950K
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-55°C ~ 125°C
Length - Lead Wire
3.28' (1.00m)
Mounting Type
Free Hanging
Package / Case
Bead
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
100$1.81450$181.45
Manufacturers Standard Package
Import Tariff may apply to this part if shipping to the United States