0603(1608)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMFX4050104JNT

Digi-Key Part Number
317-1472-2-ND - Tape & Reel (TR)
317-1472-1-ND - Cut Tape (CT)
317-1472-6-ND - Digi-Reel®
Manufacturer
Cantherm
Manufacturer Product Number
CMFX4050104JNT
Supplier
Description
THERM NTC 100KOHM 4050K 0402
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
NTC Thermistor 100k 0402 (1005 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cantherm
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
100k
Resistance Tolerance
±5%
B Value Tolerance
-
B0/50
-
B25/50
-
B25/75
-
B25/85
4050K
B25/100
-
Operating Temperature
-40°C ~ 125°C
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.8070
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.13387$1,338.70
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.45000$0.45
5$0.40200$2.01
10$0.35800$3.58
25$0.32040$8.01
50$0.28160$14.08
100$0.24000$24.00
500$0.19850$99.25
1,000$0.16618$166.18
5,000$0.14772$738.60
Digi-Reel®
QtyUnit PriceExt Price
1$0.45000$0.45
5$0.40200$2.01
10$0.35800$3.58
25$0.32040$8.01
50$0.28160$14.08
100$0.24000$24.00
500$0.19850$99.25
1,000$0.16618$166.18
5,000$0.14772$738.60
Additional Resources
AttributeDescription
Other Names
317-1472-2
317-1472-1
317-1472-6
Standard Package10,000