CMFB3630153JNT | |
---|---|
DigiKey Part Number | 317-1483-2-ND - Tape & Reel (TR) 317-1483-1-ND - Cut Tape (CT) 317-1483-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMFB3630153JNT |
Description | THERMISTOR NTC 15KOHM 3630K 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 15k 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 15k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3630K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 200 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.34000 | $0.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.13717 | $548.68 |