0603(1608)

CMFB3435103JNT

Digi-Key Part Number
CMFB3435103JNT-ND - Tape & Reel (TR)
Manufacturer
Cantherm
Manufacturer Product Number
CMFB3435103JNT
Supplier
Description
THERMISTOR NTC 10KOHM 3435K 0805
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
NTC Thermistor 10k 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cantherm
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±5%
B Value Tolerance
-
B0/50
-
B25/50
-
B25/75
-
B25/85
3435K
B25/100
-
Operating Temperature
-40°C ~ 125°C
Power - Max
200 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.8070
Tape & Reel (TR)
QtyUnit PriceExt Price
8,000$0.08625$690.00
Additional Resources
AttributeDescription
Standard Package4,000