cms-photo-not-available

CMFB3200202FNT

Digi-Key Part Number
317-1594-2-ND - Tape & Reel (TR)
317-1594-1-ND - Cut Tape (CT)
317-1594-6-ND - Digi-Reel®
Manufacturer
Cantherm
Manufacturer Product Number
CMFB3200202FNT
Supplier
Description
THERMISTOR NTC 2KOHM 3200K 0805
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
NTC Thermistor 2k 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cantherm
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
2k
Resistance Tolerance
±1%
B Value Tolerance
-
B0/50
-
B25/50
-
B25/75
-
B25/85
3200K
B25/100
-
Operating Temperature
-
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.8070
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.62000$0.62
5$0.59000$2.95
10$0.51400$5.14
25$0.45200$11.30
50$0.37540$18.77
100$0.31980$31.98
500$0.27808$139.04
1,000$0.24332$243.32
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.23289$931.56
Additional Resources
AttributeDescription
Other Names
317-1594-1
317-1594-6
317-1594-2
Standard Package4,000