0603(1608)

CMFA3950473FNT

Digi-Key Part Number
CMFA3950473FNT-ND - Tape & Reel (TR)
Manufacturer
Cantherm
Manufacturer Product Number
CMFA3950473FNT
Supplier
Description
THERMISTOR NTC 47KOHM 3950K 0603
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
NTC Thermistor 47k 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cantherm
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance in Ohms @ 25°C
47k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
-
B25/50
-
B25/75
-
B25/85
3950K
B25/100
-
Operating Temperature
-40°C ~ 125°C
Power - Max
100 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.8070
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.21172$846.88
Additional Resources
AttributeDescription
Standard Package4,000