0603(1608)

CMFX3435103JNT

Digi-Key Part Number
317-1470-2-ND - Tape & Reel (TR)
317-1470-1-ND - Cut Tape (CT)
317-1470-6-ND - Digi-Reel®
Manufacturer
Cantherm
Manufacturer Product Number
CMFX3435103JNT
Supplier
Description
THERMISTOR NTC 10KOHM 3435K 0402
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
NTC Thermistor 10k 0402 (1005 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cantherm
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±5%
B Value Tolerance
-
B0/50
-
B25/50
-
B25/75
-
B25/85
3435K
B25/100
-
Operating Temperature
-40°C ~ 125°C
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.8070
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.45000$0.45
5$0.40200$2.01
10$0.35800$3.58
25$0.32040$8.01
50$0.28160$14.08
100$0.24000$24.00
500$0.19850$99.25
1,000$0.16618$166.18
5,000$0.14772$738.60
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.13387$1,338.70
Additional Resources
AttributeDescription
Other Names
317-1470-2
317-1470-1
317-1470-6
Standard Package10,000